There are no models available for this part yet.
Overview of 12005-UPC by ABB Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT5520EUF#TRPBF | Analog Devices | 1.3GHz to 2.3GHz Hi Linity Upc | |
LT5519EUF#TRPBF | Analog Devices | 0.7GHz to 1.4GHz Hi Linity Upc | |
LT5579IUH#TRPBF | Analog Devices | 1.5GHz to 3.8GHz Hi Linity Upc |
Price & Stock for 12005-UPC by ABB Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71491947
|
RS | ENT Flexible Raceway Tubing, 1/2", Blue | Carlon by ABB 12005-UPC RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Linear Foot | 10 |
|
$2.0800 / $2.4800 | Buy Now | |
DISTI #
000000000006297053
|
Sager | CL 12005UPC 1/2 INCH BLUE ENT 10 Min Qty: 10 | 0 |
|
$1.6700 / $2.0900 | Buy Now |