Part Details for 1200650270 by Molex
Overview of 1200650270 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1200650270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P6691
|
Newark | Mic 4P Fp 7M #22Awg Pvc |Molex 1200650270 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$50.8500 / $54.3300 | Buy Now |
DISTI #
WM20904-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 23' Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.4931 / $61.9800 | Buy Now |
DISTI #
1200650270
|
Avnet Americas | Micro-Change M12 Single-Ended Cordset 4 Poles Female Straight to Pigtail 22 AWG Yellow PVC Cable 7m Length - Bulk (Alt: 1200650270) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200650270
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P FP 7M #22AWG PVC RoHS: Compliant | 0 |
|
$48.4800 / $61.9800 | Order Now |
DISTI #
MOL120065-0270
|
Heilind Electronics | MIC 4P FP 7M #22AWG PVC 804000A09M070 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
C1S516502059232
|
Chip1Stop | Cable Assembly Cord Set 7m 22AWG M12 Circular 4 POS F Micro-Change® RoHS: Compliant | 5 |
|
$59.3000 / $60.5000 | Buy Now |
DISTI #
C1S516503292117
|
Chip1Stop | Other wires/cables RoHS: Compliant | 5 |
|
$59.3000 / $60.5000 | Buy Now |
DISTI #
10202484
|
TestEquity LLC | Molex 1200650270 Micro-Change (M12) Single-Ended Cordset, 4 Poles, Female (Straight) to Pigtail, 22 AWG, PVC Cable, 7.0m (22.97') Length | 5 |
|
$57.0700 | Buy Now |
Part Details for 1200650270
1200650270 CAD Models
1200650270 Part Data Attributes
|
1200650270
Molex
Buy Now
Datasheet
|
Compare Parts:
1200650270
Molex
CORD 4POS FEMALE M12 7M 22AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |