Part Details for 1200650295 by Molex
Overview of 1200650295 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1200650295
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P6720
|
Newark | Mic 4P Fp 30M 22/4Pvc |Molex 1200650295 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.4700 / $142.0400 | Buy Now |
DISTI #
1200650295-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 98.4' Min Qty: 4 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$133.9250 | Buy Now |
DISTI #
1200650295
|
Avnet Americas | Micro-Change Single Keyway Single-Ended Cordset 4 Position Female Straight 22 AWG PVC 30m - Bulk (Alt: 1200650295) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200650295
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P FP 30M 22/4PVC | 0 |
|
$110.2800 / $133.9300 | Order Now |
DISTI #
10202491
|
TestEquity LLC | MIC 4P FP 30M 22/4PVC | 0 |
|
$120.8400 | Buy Now |
Part Details for 1200650295
1200650295 CAD Models
1200650295 Part Data Attributes
|
1200650295
Molex
Buy Now
Datasheet
|
Compare Parts:
1200650295
Molex
CORD 4POS FEMALE M12 30M 22AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |