Part Details for 1200650411 by Molex
Overview of 1200650411 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1200650411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P7039
|
Newark | Mic 4P M/Mp 1M 22/4 Pvc |Molex 1200650411 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1900 / $27.0600 | Buy Now |
DISTI #
1200650411-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 3.28' Min Qty: 24 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.0746 | Buy Now |
DISTI #
1200650411
|
Avnet Americas | Micro-Change Single Keyway Single-Ended Cordset 4 Position Male Straight 22 AWG PVC 1m - Bulk (Alt: 1200650411) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200650411
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P M/MP 1M 22/4 PVC | 0 |
|
$20.3100 / $25.5100 | Order Now |
DISTI #
MOL120065-0411
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120065-0411 MIC 4P M/MP 1M 22/4 PVC | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1200650411
|
Avnet Americas | Micro-Change Single Keyway Single-Ended Cordset 4 Position Male Straight 22 AWG PVC 1m - Bulk (Alt: 1200650411) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |
Part Details for 1200650411
1200650411 CAD Models
1200650411 Part Data Attributes:
|
1200650411
Molex
Buy Now
Datasheet
|
Compare Parts:
1200650411
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |