Part Details for 1200650953 by Molex
Overview of 1200650953 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1200650953
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P7355
|
Newark | Mic 8P Fp 5M Pur Dc |Molex 1200650953 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$81.3700 / $86.3000 | Buy Now |
DISTI #
2266-1200650953-ND
|
DigiKey | CBL CIRC 8POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$82.7700 | Buy Now |
DISTI #
WM21159-ND
|
DigiKey | CBL CIRC 8POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.7105 / $95.2300 | Buy Now |
DISTI #
1200650953
|
Avnet Americas | Micro-Change M12 Single-Ended Cordset 8 Poles Female Straight to Pigtail PUR/PVC Cable 5m Length - Bulk (Alt: 1200650953) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200650953
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 8P FP 5M PUR DC RoHS: Compliant | 24 |
|
$68.6100 / $68.6200 | Buy Now |
DISTI #
Molex 1200650953
|
PEI Genesis | Circular Connector | 3 |
|
Buy Now | |
DISTI #
10202528
|
TestEquity LLC | Molex 1200650953 Sensor Cables / Actuator Cables Mic 8P Fp 5M Pur Dc | 1 |
|
$82.7900 | Buy Now |
Part Details for 1200650953
1200650953 CAD Models
1200650953 Part Data Attributes:
|
1200650953
Molex
Buy Now
Datasheet
|
Compare Parts:
1200650953
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |