There are no models available for this part yet.
Overview of 1200651112 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1200651112 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18P6412
|
Newark | Mic 3P Fp 10M 22/3 Tpe |Molex 1200651112 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.1200 / $84.1900 | Buy Now | |
DISTI #
1200651112-ND
|
DigiKey | CIRC CBL 3POS PLUG TO WIRE 32.8' Min Qty: 4 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.3775 | Buy Now | |
DISTI #
1200651112
|
Avnet Americas | Micro-Change Single Keyway Single-Ended Cordset 3 Position Female Straight 22 AWG PVC 10m - Bulk (Alt: 1200651112) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1200651112
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 3P FP 10M 22/3 TPE | 0 |
|
$62.0900 / $79.3800 | Order Now |
CAD Models for 1200651112 by Molex
Part Data Attributes for 1200651112 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|