Part Details for 1200651370 by Molex
Overview of 1200651370 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200651370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P7247
|
Newark | Mic 5P Fp 5M #18/5 Tpe |Molex 1200651370 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$112.6400 / $123.4500 | Buy Now |
DISTI #
1200651370-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 16.4' Min Qty: 12 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.7867 | Buy Now |
DISTI #
1200651370
|
Avnet Americas | Micro-Change M12 Single-Ended Cordset 5 Poles Female Straight to Pigtail 18 AWG Yellow TPE Cable 5m Length - Bulk (Alt: 1200651370) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200651370
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 5P FP 5M #18/5 TPE RoHS: Compliant | 0 |
|
$98.2400 / $119.3100 | Order Now |
DISTI #
MOL120065-1370
|
Heilind Electronics | MIC 5P FP 5M #18/5 TPE 805000K03M050 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
C1S516503050636
|
Chip1Stop | Cable Assembly UL 2661 5m M12 Circular F RoHS: Compliant | 2 |
|
$116.0000 | Buy Now |
DISTI #
C1S516502059737
|
Chip1Stop | Cable Assembly UL 2661 5m M12 Circular F RoHS: Compliant Container: Bulk | 1 |
|
$95.5000 | Buy Now |
DISTI #
10202569
|
TestEquity LLC | Molex 1200651370 Micro-Change (M12) Single-Ended Cordset, 5 Poles, Female (Straight) to Pigtail, 18 AWG, Yellow TPE Cable, 5.0m (16.40') Length | 2 |
|
$109.8100 | Buy Now |