There are no models available for this part yet.
Overview of 1200651978 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1200651978 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18P7243
|
Newark | Mic 5P Fp 5M #22Awg Pvc |Molex 1200651978 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$43.5700 / $45.1400 | Buy Now | |
DISTI #
2266-1200651978-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 16.4' Min Qty: 2 Lead time: 25 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$45.5300 / $47.4100 | Buy Now | |
DISTI #
WM21461-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 16.4' Min Qty: 2 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.9808 | Buy Now | |
DISTI #
1200651978
|
Avnet Americas | Micro-Change M12 Single-Ended Cordset 5 Pole Female Straight to Pigtail 0.34mm2 PVC Cable 5m Length - Bulk (Alt: 1200651978) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1200651978
|
Mouser Electronics | Sensor Cables / Actuator Cables MicroChg SE Crdst 5P Fem Strt/Pgtl 5m PVC RoHS: Compliant | 30 |
|
$38.8300 | Buy Now | |
DISTI #
MOL120065-1978
|
Heilind Electronics | MIC 5P FP 5M #22AWG PVC | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
120065-1978
|
TTI | Sensor Cables / Actuator Cables MICRO-CHANGE M12 SNGLEND CRDST Min Qty: 12 Package Multiple: 12 Container: Each | Americas - 0 |
|
$45.5300 | Buy Now | |
DISTI #
MX-120065-1978
|
TME | Connector: M12, plug, PIN: 5, female, A code-DeviceNet / CANopen Min Qty: 1 | 12 |
|
$12.4600 / $16.2800 | Buy Now | |
DISTI #
1200651978
|
Avnet Abacus | Cable Assembly UL 2464/UL 1729 5m 22AWG 5 Position Micro-Change M12 Circular Receptacle (Alt: 1200651978) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S516503023331
|
Chip1Stop | Cable Assembly UL 2464 5m 22AWG M12 Circular 5 POS F Micro-ChangeR RoHS: Compliant | 5 |
|
$49.3000 / $50.3000 | Buy Now |
CAD Models for 1200651978 by Molex
Part Data Attributes for 1200651978 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Molex
|
Additional Feature
|
POLARIZED
|
Backshell Type
|
SOLID
|
Body Depth
|
1.823 inch
|
Body Diameter
|
0.571 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
Coupling Type
|
THREADED
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE POLYURETHANE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-30 °C
|
Option
|
WITH CABLE ASSEMBLY
|
Reference Standard
|
UL
|
Shell Finish
|
NICKEL
|
Shell Material
|
BRASS
|
Termination Type
|
WIRE
|
Total Number of Contacts
|
5
|