Part Details for 1200652264 by Molex
Overview of 1200652264 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1200652264
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ0066
|
Newark | Cse M12 4P Ac Fe Ra Wsor 2M Se Unsh Bk Rohs Compliant: Yes |Molex 1200652264 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.8200 / $38.9900 | Buy Now |
DISTI #
900-1200652264-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 6.56' Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
2 In Stock |
|
$26.1464 / $35.3100 | Buy Now |
DISTI #
1200652264
|
Avnet Americas | Cable Assembly WSOR 2m 22AWG 4POS Micro-Change RA M12 Circular RCP - Bulk (Alt: 1200652264) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200652264
|
Mouser Electronics | Sensor Cables / Actuator Cables CSE M12 4P AC FE RA WSOR 2M SE UNSH BK RoHS: Compliant | 26 |
|
$26.3000 / $35.5200 | Buy Now |
DISTI #
MOL120065-2264
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120065-2264 804001B30M020 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
77786666
|
Verical | Circular Assembly Cable Min Qty: 4 Package Multiple: 1 | Americas - 73 |
|
$12.3889 / $22.6957 | Buy Now |
DISTI #
1200652264
|
Avnet Americas | Cable Assembly WSOR 2m 22AWG 4POS Micro-Change RA M12 Circular RCP - Bulk (Alt: 1200652264) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1200652264
|
PEI Genesis | Circular Connector | 143 |
|
Buy Now | |
DISTI #
1200652264
|
Avnet Abacus | Cable Assembly WSOR 2m 22AWG 4POS Micro-Change RA M12 Circular RCP (Alt: 1200652264) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 0 Weeks, 3 Days | Abacus - 124 |
|
Buy Now | |
DISTI #
C1S549803741612
|
Chip1Stop | Other Cable Assembly RoHS: Compliant Container: Bulk | 1 |
|
$20.3000 | Buy Now |
Part Details for 1200652264
1200652264 CAD Models
1200652264 Part Data Attributes:
|
1200652264
Molex
Buy Now
Datasheet
|
Compare Parts:
1200652264
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |