Part Details for 1200678310 by Molex
Overview of 1200678310 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200678310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1200678310-ND
|
DigiKey | CBL CIRC 3POS FEM TO WIRE 16.4' Min Qty: 24 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.7204 | Buy Now |
DISTI #
1200678310
|
Avnet Americas | 1200678310 - Bulk (Alt: 1200678310) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200678310
|
Mouser Electronics | Sensor Cables / Actuator Cables MMC-3P-LED.PNP-90-5M-LSOH-ID | 0 |
|
$43.7300 / $46.1100 | Order Now |
DISTI #
MOL120067-8310
|
Heilind Electronics | MMC-3P-LED.PNP-90-5M-LSOH-ID 8030P1H09M050 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
77835021
|
Verical | Cable Assembly Circular UL 21198 5m 22AWG M12 Circular 3 POS F Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$43.5300 / $44.4100 | Buy Now |
DISTI #
1200678310
|
Avnet Americas | 1200678310 - Bulk (Alt: 1200678310) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1200678310
|
PEI Genesis | Circular Connector | 5 |
|
Buy Now | |
DISTI #
10203138
|
TestEquity LLC | Molex 1200678310 Micro-Change (M12) Single-Ended Cordset, 3 Poles, Female (90 Deg.) to Pigtail with PNP LED Sensors, PUR LSOH Cable5.0m (16.40 ft.) Length | 5 |
|
$50.2100 | Buy Now |
Part Details for 1200678310
1200678310 CAD Models
1200678310 Part Data Attributes:
|
1200678310
Molex
Buy Now
Datasheet
|
Compare Parts:
1200678310
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |