Part Details for 120070-8220 by Molex
Overview of 120070-8220 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021321-20070C4LF | Amphenol Communications Solutions | PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 70 Positions, 1.27mm (0.05inch) pitch |
Price & Stock for 120070-8220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL120070-8220
|
Heilind Electronics | REC-M12-FEM-5P-FRONT-M16-1.5-P BG20846 | Americas - 0 in Stock |
|
Buy Now |