Part Details for 1200700093 by Molex
Overview of 1200700093 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1200700093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P5824
|
Newark | Sensor Cord, M12 Rcpt-Free End, 11.8", Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:3 Positions, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8", Product Range:Micro-Change 120070 Series Rohs Compliant: Yes |Molex 1200700093 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 613 |
|
$23.1200 / $31.2200 | Buy Now |
DISTI #
2266-1200700093-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 1' Min Qty: 1 Lead time: 32 Weeks Container: Bulk MARKETPLACE PRODUCT |
613 In Stock |
|
$23.6700 / $24.6400 | Buy Now |
DISTI #
WM9700-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 1' Min Qty: 1 Lead time: 32 Weeks Container: Bag |
5 In Stock |
|
$22.0147 / $29.7300 | Buy Now |
DISTI #
1200700093
|
Avnet Americas | Cable Assembly Pigtail 0.305m 22AWG 3 POS M12 Circular M - Bulk (Alt: 1200700093) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200700093
|
Mouser Electronics | Circular Metric Connectors 3POS MALE RCPT 12 22AWG RoHS: Compliant | 11 |
|
$22.0100 / $26.4800 | Buy Now |
DISTI #
MOL120070-0093
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120070-0093 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
120070-0093
|
TTI | Specialized Cables MICRO-CHANGE M12 REC 3P MA-22 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$21.2100 / $28.1500 | Buy Now |
DISTI #
1200700093
|
Avnet Americas | Cable Assembly Pigtail 0.305m 22AWG 3 POS M12 Circular M - Bulk (Alt: 1200700093) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1200700093
|
Avnet Americas | Cable Assembly Pigtail 0.305m 22AWG 3 POS M12 Circular M - Bulk (Alt: 1200700093) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$22.5000 / $34.6200 | Buy Now |
Part Details for 1200700093
1200700093 CAD Models
1200700093 Part Data Attributes
|
1200700093
Molex
Buy Now
Datasheet
|
Compare Parts:
1200700093
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |