Part Details for 1200700263 by Molex
Overview of 1200700263 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200700263
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P6001
|
Newark | Mic 8P Fr 30Cm |Molex 1200700263 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$40.0600 / $50.9100 | Buy Now |
DISTI #
1200700263-ND
|
DigiKey | MIC 8P FR 30CM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
20 In Stock |
|
$37.7602 / $48.2600 | Buy Now |
DISTI #
1200700263
|
Avnet Americas | Micro-Change M12 Single-Ended Cordset 8 Poles Male Straight to Pigtail 24 AWG PVC Cable 0.3m Length - Bulk (Alt: 1200700263) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200700263
|
Mouser Electronics | Circular Metric Connectors MIC 8P FR 30CM | 10 |
|
$37.7600 / $48.1000 | Buy Now |
DISTI #
1200700263
|
Avnet Americas | Micro-Change M12 Single-Ended Cordset 8 Poles Male Straight to Pigtail 24 AWG PVC Cable 0.3m Length - Bulk (Alt: 1200700263) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1200700263
|
Avnet Americas | Micro-Change M12 Single-Ended Cordset 8 Poles Male Straight to Pigtail 24 AWG PVC Cable 0.3m Length - Bulk (Alt: 1200700263) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1200700263
|
PEI Genesis | Circular Metric Connectors | 32 |
|
Buy Now | |
DISTI #
10203310
|
TestEquity LLC | Molex 1200700263 Circular Metric Connectors Mic 8P Fr 30Cm | 32 |
|
$44.4400 | Buy Now |