Part Details for 1200710045 by Molex
Overview of 1200710045 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200710045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15M4866
|
Newark | Circular Connector, Plug, Size M12, 5 Position, Cable, Product Range:Micro-Change 120071 Series, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:5 Positions, Sensor Contact Type:Solder Pin, Current Rating:4Arohs Compliant: Yes |Molex 1200710045 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 87 |
|
$29.0300 / $39.2100 | Buy Now |
DISTI #
18P5774
|
Newark | Mic 5P M/M-Attch Str Pg7 Scre Rohs Compliant: Yes |Molex 1200710045 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.5600 / $38.8400 | Buy Now |
DISTI #
WM4869-ND
|
DigiKey | CONN RCPT MALE 5POS SILVER SCREW Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
91 In Stock |
|
$27.6463 / $37.3300 | Buy Now |
DISTI #
1200710045
|
Avnet Americas | Conn Micro-C M 5 POS Screw ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: 1200710045) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
12N2598
|
Avnet Americas | Conn Micro-C M 5 POS Screw ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: 12N2598) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 6 Partner Stock |
|
$11.4600 / $13.8100 | Buy Now |
DISTI #
15M4866
|
Avnet Americas | Conn Micro-C M 5 POS Screw ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: 15M4866) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 87 Partner Stock |
|
$30.1600 / $34.5500 | Buy Now |
DISTI #
538-1200710045
|
Mouser Electronics | Circular Metric Connectors 5P M/M-ATTCH STR PG7 SCREW RoHS: Compliant | 48 |
|
$27.6400 / $33.4800 | Buy Now |
DISTI #
MOL120071-0045
|
Heilind Electronics | MIC 5P M/M-ATTCH STR PG7 SCREW WOODHEAD PRODUCT | Americas - 0 in Stock |
|
Buy Now | |
|
Bristol Electronics | 8 |
|
RFQ | ||
DISTI #
120071-0045
|
TTI | Circular Metric Connectors MICRO-CHANGE M12 SNGL KEYWAY Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 16 In Stock |
|
$27.9600 / $34.9400 | Buy Now |
Part Details for 1200710045
1200710045 CAD Models
1200710045 Part Data Attributes
|
1200710045
Molex
Buy Now
Datasheet
|
Compare Parts:
1200710045
Molex
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |