Part Details for 1200710087 by Molex
Overview of 1200710087 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200710087
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1200710087-ND
|
DigiKey | CONN PLUG FMALE 4POS GOLD IDC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
98 In Stock |
|
$12.9400 / $13.4800 | Buy Now |
DISTI #
WM16042-ND
|
DigiKey | CONN PLUG FMALE 4POS GOLD IDC Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.7948 / $38.8800 | Buy Now |
DISTI #
1200710087
|
Avnet Americas | Conn M12 Circular F 4 POS IDT ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 1200710087) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
V99:2348_17632479
|
Arrow Electronics | Conn M12 Circular SKT 4 POS IDT ST Cable Mount 4 Terminal 1 Port Mini-Change® RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1638 | Americas - 9 |
|
$10.3380 | Buy Now |
DISTI #
74066426
|
Verical | Conn M12 Circular SKT 4 POS IDT ST Cable Mount 4 Terminal 1 Port Mini-Change® RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 75 |
|
$11.4500 / $11.9300 | Buy Now |
DISTI #
31228429
|
Verical | Conn M12 Circular SKT 4 POS IDT ST Cable Mount 4 Terminal 1 Port Mini-Change® RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 23 |
|
$11.4500 / $11.9300 | Buy Now |
DISTI #
25948776
|
Verical | Conn M12 Circular SKT 4 POS IDT ST Cable Mount 4 Terminal 1 Port Mini-Change® RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1638 | Americas - 9 |
|
$10.3380 | Buy Now |
DISTI #
120071-0087
|
TTI | Circular Metric Connectors MICROCHG M12 FA 4P STR FEM UNSHLD Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$27.7500 | Buy Now |
DISTI #
Molex 1200710087
|
PEI Genesis | Circular Connector | 98 |
|
Buy Now | |
DISTI #
C1S549803765728
|
Chip1Stop | Connector Circular RoHS: Compliant pbFree: Yes Container: Bulk | 1 |
|
$21.5000 | Buy Now |
Part Details for 1200710087
1200710087 CAD Models
1200710087 Part Data Attributes
|
1200710087
Molex
Buy Now
Datasheet
|
Compare Parts:
1200710087
Molex
CONN PLUG FMALE 4POS GOLD IDC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |