Part Details for 120072-0545 by Molex
Overview of 120072-0545 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120072-0545
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1200720545
|
Avnet Americas | Micro-Change Dual Keyway Single-Ended Cordset 5 Position Male Straight 18 AWG PVC 0.9m - Bulk (Alt: 1200720545) Min Qty: 999 Package Multiple: 999 Container: Bulk | 0 |
|
RFQ |