Part Details for 1200720459 by Molex
Overview of 1200720459 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200720459
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P4994
|
Newark | Mic 5P Fp 6 #18Awg Pvc |Molex 1200720459 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.9800 / $72.6400 | Buy Now |
DISTI #
WM24640-ND
|
DigiKey | CBL CIRC 5POS FMALE TO WIRE 6' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.7471 / $82.7600 | Buy Now |
DISTI #
1200720459
|
Avnet Americas | Micro-Change Single-Ended Cordset 5 Pole Female Straight to Pigtail 18 AWG PVC Cable 1.83m Length - Bulk (Alt: 1200720459) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200720459
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 5P FP 6' #18AWG PVC RoHS: Compliant | 0 |
|
$54.1300 / $68.4900 | Order Now |
DISTI #
1200720459
|
Avnet Americas | Micro-Change Single-Ended Cordset 5 Pole Female Straight to Pigtail 18 AWG PVC Cable 1.83m Length - Bulk (Alt: 1200720459) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1200720459
|
PEI Genesis | Circular Connector | 0 |
|
Buy Now |
Part Details for 1200720459
1200720459 CAD Models
1200720459 Part Data Attributes:
|
1200720459
Molex
Buy Now
Datasheet
|
Compare Parts:
1200720459
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |