There are no models available for this part yet.
Overview of 1200720585 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1200720585 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18P5166
|
Newark | Mic 6P Fp 40 22/6 Pvc Ss |Molex 1200720585 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$174.6400 / $196.9700 | Buy Now | |
DISTI #
1200720585-ND
|
DigiKey | CIRC CBL 6POS PLUG TO WIRE 4' Min Qty: 1 Lead time: 45 Weeks Container: Bulk | Temporarily Out of Stock |
|
$185.6900 | Buy Now | |
DISTI #
1200720585
|
Avnet Americas | Micro-Change Dual Keyway Single-Ended Cordset 6 Position Female Straight 22 AWG PVC 12.1m - Bulk (Alt: 1200720585) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1200720585
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 6P FP 40' 22/6 PVC SS | 0 |
|
$170.3300 / $183.6900 | Order Now |
CAD Models for 1200720585 by Molex
Part Data Attributes for 1200720585 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Connector Type
|
CIRCULAR CONNECTOR
|