Part Details for 1200750016 by Molex
Overview of 1200750016 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200750016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P4066
|
Newark | Mic 3P F-Attch 90D 2Keyway Pg7 |Molex 1200750016 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.9200 / $31.6500 | Buy Now |
DISTI #
1200750016-ND
|
DigiKey | CONN PLUG FMALE 3POS GOLD SCREW Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.3200 | Buy Now |
DISTI #
1200750016
|
Avnet Americas | Micro-Change M12 Dual Keyway with PG7 Cable Fitting Right Angle Female 3 Poles Cable Diameter 3.3 to 6.6mm - Bulk (Alt: 1200750016) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200750016
|
Mouser Electronics | Circular Metric Connectors 3P FEMALE R/A 2KEYWAY PG7 RoHS: Compliant | 0 |
|
$28.2100 / $29.8300 | Order Now |
DISTI #
MOL120075-0016
|
Heilind Electronics | MIC 3P F-ATTCH 90D WOODHEAD PN 7A3001-31 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1200750016
|
Avnet Americas | Micro-Change M12 Dual Keyway with PG7 Cable Fitting Right Angle Female 3 Poles Cable Diameter 3.3 to 6.6mm - Bulk (Alt: 1200750016) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1200750016
|
PEI Genesis | Circular Connector | 0 |
|
Buy Now | |
DISTI #
10203487
|
TestEquity LLC | Molex 1200750016 Micro-Change (M12) Dual Keyway with PG7 Cable Fitting, 90 Deg. Angle Female, 3 Poles, Cable Diameter 3.30-6.60mm | 0 |
|
$31.6100 | Buy Now |
Part Details for 1200750016
1200750016 CAD Models
1200750016 Part Data Attributes:
|
1200750016
Molex
Buy Now
Datasheet
|
Compare Parts:
1200750016
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |