Part Details for 1200790088 by Molex
Overview of 1200790088 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for 1200790088
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1200790088-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 32.8' Min Qty: 4 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.5725 | Buy Now |
DISTI #
1200790088
|
Avnet Americas | Ultra-Lock Single-Ended Cordset 5 Position Male Straight 22 AWG PVC 10m - Bulk (Alt: 1200790088) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200790088
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 5P MP ULOCK 10M 22/5 PVC | 3 |
|
$70.8500 / $90.5700 | Buy Now |
Part Details for 1200790088
1200790088 CAD Models
1200790088 Part Data Attributes
|
1200790088
Molex
Buy Now
Datasheet
|
Compare Parts:
1200790088
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |