Part Details for 1200795089 by Molex
Overview of 1200795089 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for 1200795089
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1200795089-ND
|
DigiKey | CBL 5POS PLUG RA TO WIRE 13.12' Min Qty: 12 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.5208 | Buy Now |
DISTI #
1200795089
|
Avnet Americas | Ultra-Lock Single-Ended Cordset 5 Position Female Right Angle PUR 4m - Bulk (Alt: 1200795089) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200795089
|
Mouser Electronics | Sensor Cables / Actuator Cables UL.M12-5P-FE-90-4M-PUR | 0 |
|
$37.3300 / $47.7200 | Order Now |
DISTI #
MOL120079-5089
|
Heilind Electronics | UL.M12-5P-FE-90-4M-PUR W05001P03M040 | Americas - 0 in Stock |
|
Buy Now |
Part Details for 1200795089
1200795089 CAD Models
1200795089 Part Data Attributes
|
1200795089
Molex
Buy Now
Datasheet
|
Compare Parts:
1200795089
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |