Part Details for 1200835010 by Molex
Overview of 1200835010 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200835010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC5941
|
Newark | Mic 12P Sh Ulock Fem Cord Pur 2M |Molex 1200835010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.4600 | Buy Now |
DISTI #
WM16806-ND
|
DigiKey | CBL CIRC 12POS FEM TO WIRE 6.56' Min Qty: 1 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$106.2817 / $116.5700 | Buy Now |
DISTI #
1200835010
|
Avnet Americas | MLX1200835010 - Bulk (Alt: 1200835010) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200835010
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 12P SH ULOCK FEM CORD PUR 2M | 0 |
|
$103.6000 / $115.6100 | Order Now |
DISTI #
MOL120083-5010
|
Heilind Electronics | MIC 12P SH ULOCK FEM CORD PUR 2M | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1200835010
|
Avnet Americas | MLX1200835010 - Bulk (Alt: 1200835010) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1200835010
|
PEI Genesis | Circular Connector | 5 |
|
Buy Now | |
DISTI #
10203540
|
TestEquity LLC | Molex 1200835010 Ultra-Lock (M12) Single-Ended Cordset, 12 Poles, Female (Straight) to Pigtail, 26 AWG, PUR Cable, 2.0m (6.56 ft.) Length | 0 |
|
$107.3200 | Buy Now |
Part Details for 1200835010
1200835010 CAD Models
1200835010 Part Data Attributes:
|
1200835010
Molex
Buy Now
Datasheet
|
Compare Parts:
1200835010
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |