-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CIRCULAR CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC | |
ELANSC300-33VC | Rochester Electronics LLC | Microcontroller, 32-Bit, 33MHz, CMOS, PQFP208, TQFP-208 | |
ELANSC300-33KC-G | Rochester Electronics LLC | ELANSC300 - Microcontroller, 32-Bit CPU |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH5265
|
Newark | M12 Sensor Connector, Female, 8Pos Rohs Compliant: Yes |Molex 120084-0033 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$29.3700 / $43.9400 | Buy Now |
DISTI #
24T0816
|
Newark | Mic 8P Fr Ulock Back Shielded Rohs Compliant: Yes |Molex 120084-0033 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.8400 / $38.0300 | Buy Now |
DISTI #
1200840033
|
Avnet Americas | Conn Circular F 8 POS Solder ST Panel Mount 8 Terminal 1 Port - Bulk (Alt: 1200840033) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-120084-0033
|
Mouser Electronics | Circular Metric Connectors 8P M12 PCB PIN RECPT BACK PANEL MNT LOCK RoHS: Compliant | 53 |
|
$36.1500 / $46.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
120084-0033
Molex
Buy Now
Datasheet
|
Compare Parts:
120084-0033
Molex
CIRCULAR CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Manufacturer Series | 120084 |