Part Details for 1200845002 by Molex
Overview of 1200845002 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200845002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC5949
|
Newark | Ul.m12-8P-Fe-Rec-M16-1.0M |Molex 1200845002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$47.9000 / $61.2200 | Buy Now |
DISTI #
2266-1200845002-ND
|
DigiKey | CBL CIRC 8POS FEM TO WIRE 3.28' Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
41 In Stock |
|
$50.0100 / $53.1300 | Buy Now |
DISTI #
1200845002-ND
|
DigiKey | CBL CIRC 8POS FEM TO WIRE 3.28' Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.1617 / $57.7300 | Buy Now |
DISTI #
1200845002
|
Avnet Americas | 1200845002 - Bulk (Alt: 1200845002) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200845002
|
Mouser Electronics | Sensor Cables / Actuator Cables UL.M12-8P-FE-REC-M16-1.0M RoHS: Compliant | 14 |
|
$45.1500 / $58.3100 | Buy Now |
DISTI #
MOL120084-5002
|
Heilind Electronics | UL.M12-8P-FE-REC-M16-1.0M WR8U20E02M010 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1200845002
|
Avnet Americas | 1200845002 - Bulk (Alt: 1200845002) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1200845002
|
Avnet Americas | 1200845002 - Bulk (Alt: 1200845002) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1200845002
|
PEI Genesis | Circular Connector | 25 |
|
Buy Now | |
DISTI #
4248499
|
Farnell | RoHS: Compliant Min Qty: 9 Container: Each | 0 |
|
$19.6888 | Buy Now |
Part Details for 1200845002
1200845002 CAD Models
1200845002 Part Data Attributes
|
1200845002
Molex
Buy Now
Datasheet
|
Compare Parts:
1200845002
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |