-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC5951
|
Newark | Rec U12 12P Ac Ma Str M16 Bm Sol Unsh Br |Molex 1200845091 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$40.1300 / $47.6400 | Buy Now |
DISTI #
1200845091-ND
|
DigiKey | REC U12 12P AC MA STR M16 BM SOL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
24 In Stock |
|
$34.2604 / $46.2600 | Buy Now |
DISTI #
1200845091
|
Avnet Americas | Sensor Connector, BRAD, Ultra-Lock 120084 Series, M12, Female, 12 Positions, PCB Socket - Bulk (Alt: 1200845091) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200845091
|
Mouser Electronics | Circular Metric Connectors REC U12 12P AC MA STR M16 BM SOL UNSH BR | 25 |
|
$34.9500 / $45.5100 | Buy Now |
DISTI #
MOL120084-5091
|
Heilind Electronics | MIC 12P U-L REC MALE BACK M16 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1200845091
|
Avnet Americas | Sensor Connector, BRAD, Ultra-Lock 120084 Series, M12, Female, 12 Positions, PCB Socket - Bulk (Alt: 1200845091) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1200845091
|
Avnet Americas | Sensor Connector, BRAD, Ultra-Lock 120084 Series, M12, Female, 12 Positions, PCB Socket - Bulk (Alt: 1200845091) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1200845091
|
PEI Genesis | Circular Connector | 11 |
|
Buy Now | |
DISTI #
10203562
|
TestEquity LLC | Molex 1200845091 Ultra-Lock (M12) Receptacle, 12 Poles, Female, M16x1.5 Mounting Threads, PCB Pins, 5.00mm stand-off | 11 |
|
$46.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1200845091
Molex
Buy Now
Datasheet
|
Compare Parts:
1200845091
Molex
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |