Part Details for 1200845109 by Molex
Overview of 1200845109 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200845109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16823-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 0.98' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.3632 / $34.2500 | Buy Now |
DISTI #
538-1200845109
|
Mouser Electronics | Sensor Cables / Actuator Cables UltraLock SE Recp 5P M Strt PG9 PVC 0.3M RoHS: Compliant | 18 |
|
$24.4900 / $34.7400 | Buy Now |
DISTI #
77316381
|
Verical | Cable Assembly Circular UL 1061 0.3m 22AWG M12 Circular 5 POS M Ultra-Lock (M12) Min Qty: 9 Package Multiple: 1 | Americas - 20 |
|
$10.9008 | Buy Now |
Part Details for 1200845109
1200845109 CAD Models
1200845109 Part Data Attributes:
|
1200845109
Molex
Buy Now
Datasheet
|
Compare Parts:
1200845109
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |