Part Details for 1200848169 by Molex
Overview of 1200848169 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200848169
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM21515-ND
|
DigiKey | CONN ADAPTER 8P-8P F-M PNL MNT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
22 In Stock |
|
$54.4977 / $69.6600 | Buy Now |
DISTI #
1200848169
|
Avnet Americas | Adaptor Receptacle U12 8 Position Female/Male M16 Bulkhead - Bulk (Alt: 1200848169) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200848169
|
Mouser Electronics | Circular Metric Connectors REC U12 U12 8P AC FE MA M16 BULKHEAD | 3 |
|
$53.9500 / $68.9700 | Buy Now |
DISTI #
MOL120084-8169
|
Heilind Electronics | REC U12 U12 8P AC FE MA M16 BU 1200848169 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1200848169
|
Avnet Americas | Adaptor Receptacle U12 8 Position Female/Male M16 Bulkhead - Bulk (Alt: 1200848169) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1200848169
|
Avnet Americas | Adaptor Receptacle U12 8 Position Female/Male M16 Bulkhead - Bulk (Alt: 1200848169) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1200848169
|
PEI Genesis | Circular Connector | 400 |
|
Buy Now | |
DISTI #
4253570
|
Farnell | SENSOR CONNECTORS RoHS: Not Compliant Min Qty: 2 Lead time: 1 Weeks, 2 Days Container: Each | 196 |
|
$30.9539 | Buy Now |
DISTI #
10203581
|
TestEquity LLC | Molex 1200848169 Circular Metric Connectors Receptacle U12 U12 8P Ac Fe Ma M16, Bulkhead | 390 |
|
$64.1300 | Buy Now |