Part Details for 120086-8160 by Molex
Overview of 120086-8160 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120086-8160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH5271
|
Newark | Sensor Cord, 4P M8 Rcpt-Free End, 10M Rohs Compliant: Yes |Molex 120086-8160 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$33.2200 / $42.3100 | Buy Now |
DISTI #
1200868160
|
Avnet Americas | Nano-Change Single-Ended Cordset 4 Position Female Right Angle 24 AWG PUR 10m - Bulk (Alt: 1200868160) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ |
Part Details for 120086-8160
120086-8160 CAD Models
120086-8160 Part Data Attributes
|
120086-8160
Molex
Buy Now
|
Compare Parts:
120086-8160
Molex
|
Samacsys Manufacturer | Molex |