Part Details for 1200860048 by Molex
Overview of 1200860048 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1200860048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0903
|
Newark | Nc 4P M/Mp 2M Coupler 24Awg Pu |Molex 1200860048 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.3000 / $37.4200 | Buy Now |
DISTI #
1200860048-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 6.56' Min Qty: 4 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.2750 | Buy Now |
DISTI #
1200860048
|
Avnet Americas | Nano-Change Single-Ended Cordset 4 Position Male Straight 24 AWG PUR 2m - Bulk (Alt: 1200860048) RoHS: Not Compliant Min Qty: 999 Package Multiple: 999 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200860048
|
Mouser Electronics | Sensor Cables / Actuator Cables NC 4P M/MP 2M COUPLER 24AWG PU | 0 |
|
$35.2700 / $39.1900 | Order Now |
Part Details for 1200860048
1200860048 CAD Models
1200860048 Part Data Attributes
|
1200860048
Molex
Buy Now
Datasheet
|
Compare Parts:
1200860048
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |