Part Details for 1200860106 by Molex
Overview of 1200860106 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1200860106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14B1384
|
Newark | Nano-Change Cord, M8, 3 Position, Female To Pigtail, Connector Type A:M8 Receptacle, Connector Type B:Free End, No. Of Positions:3 Positions, Cable Length - Metric:4M, Cable Length - Imperial:13.123Ft, Product Range:- Rohs Compliant: Yes |Molex 1200860106 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$22.6600 / $24.4100 | Buy Now |
DISTI #
18P0732
|
Newark | Nc 3P Fp 4M Coupler 24Awg Pvc |Molex 1200860106 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3100 / $28.9900 | Buy Now |
DISTI #
1200860106-ND
|
DigiKey | CBL CIRC 3POS FEM TO WIRE 13.12' Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
3 In Stock |
|
$20.8247 / $28.1200 | Buy Now |
DISTI #
1200860106
|
Avnet Americas | Nano-Change M8 Single-Ended Cordset 3 Poles Female Straight to Pigtail 24 AWG PVC Cable 4m Length - Bulk (Alt: 1200860106) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200860106
|
Mouser Electronics | Sensor Cables / Actuator Cables NANO-CHANGE M8 SNGLEND CORDSET RoHS: Compliant | 208 |
|
$22.3200 / $26.4800 | Buy Now |
DISTI #
120086-0106
|
TTI | Sensor Cables / Actuator Cables NANO-CHANGE M8 SNGLEND CORDSET Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$23.2000 / $26.7100 | Buy Now |
DISTI #
1200860106
|
Avnet Americas | Nano-Change M8 Single-Ended Cordset 3 Poles Female Straight to Pigtail 24 AWG PVC Cable 4m Length - Bulk (Alt: 1200860106) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
4840446
|
element14 Asia-Pacific | NANO-CHANGE CORD, M8, 3 POSITION, FEMALE TO PIGTAIL RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$23.3278 / $31.2785 | Buy Now |
DISTI #
4840446
|
Farnell | NANO-CHANGE CORD, M8, 3 POSITION, FEMALE TO PIGTAIL RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 4 Days Container: Each | 25 |
|
$27.1416 / $33.4889 | Buy Now |
DISTI #
10203595
|
TestEquity LLC | Molex 1200860106 Nano-Change (M8) Single-Ended Cordset, 3 Poles, Female (Straight) to Pigtail, 24 AWG, Yellow PVC Cable, 4.0m (13.12') Length | 0 |
|
$24.0800 | Buy Now |
Part Details for 1200860106
1200860106 CAD Models
1200860106 Part Data Attributes:
|
1200860106
Molex
Buy Now
Datasheet
|
Compare Parts:
1200860106
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |