Part Details for 1200860115 by Molex
Overview of 1200860115 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1200860115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0752
|
Newark | Nc 3P Fp 5M Coupler 24Awg Pur |Molex 1200860115 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.2700 / $64.4500 | Buy Now |
DISTI #
1200860115-ND
|
DigiKey | CBL CIRC 3POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
4 In Stock |
|
$47.6200 / $60.8700 | Buy Now |
DISTI #
1200860115
|
Avnet Americas | Nano-Change M8 Single-Ended Cordset 3 Poles Female Straight to Pigtail 24 AWG PUR Cable 5m Length - Bulk (Alt: 1200860115) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200860115
|
Mouser Electronics | Sensor Cables / Actuator Cables NC 3P FP 5M COUPLER 24AWG PUR RoHS: Compliant | 0 |
|
$47.6200 / $60.8700 | Order Now |
DISTI #
MOL120086-0115
|
Heilind Electronics | NC 3P FP 5M COUPLER 24AWG PUR 403000B09M050 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
120086-0115
|
TTI | Sensor Cables / Actuator Cables NANO-CHANGE M8 SNGLEND CORDSET Min Qty: 4 Package Multiple: 1 Container: Each | Americas - 0 |
|
$49.1100 / $61.3800 | Buy Now |
Part Details for 1200860115
1200860115 CAD Models
1200860115 Part Data Attributes
|
1200860115
Molex
Buy Now
Datasheet
|
Compare Parts:
1200860115
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |