Part Details for 1200860119 by Molex
Overview of 1200860119 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1200860119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0767
|
Newark | Nc 3P Fp 2M 90D Coupler 24Awg Rohs Compliant: Yes |Molex 1200860119 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$23.5500 / $31.8000 | Buy Now |
DISTI #
14B1389
|
Newark | Sensor Lead, Brad Nano-Change M8 Sensors, Cable Length - Metric:2M, Cable Length - Imperial:6.561Ft, Product Range:-, Accessory Type:Cordset, Connector Type A:M8 Sensor Right Angle 3 Position Receptacle, Connector Type B:Free End Rohs Compliant: Yes |Molex 1200860119 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1500 / $23.8300 | Buy Now |
DISTI #
WM15320-ND
|
DigiKey | CBL CIRC 3POS FEM TO WIRE 6.56' Min Qty: 1 Lead time: 32 Weeks Container: Bag | Temporarily Out of Stock |
|
$19.8284 / $26.7800 | Buy Now |
DISTI #
1200860119
|
Avnet Americas | Cable Assembly E152210 2m 24AWG 3 POS M8 Circular F - Bulk (Alt: 1200860119) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200860119
|
Mouser Electronics | Sensor Cables / Actuator Cables 3P FP 2M 90D COUPLER 24AWG RoHS: Compliant | 3 |
|
$19.8200 / $26.7800 | Buy Now |
DISTI #
MOL120086-0119
|
Heilind Electronics | 403001A10M020 NC 3P FP 2M 90D COUPLER 2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
120086-0119
|
TTI | Sensor Cables / Actuator Cables NANO-CHANGE M8 SNGLEND CORDSET Min Qty: 4 Package Multiple: 1 Container: Each | Americas - 0 |
|
$20.4700 / $23.1000 | Buy Now |
DISTI #
1200860119
|
Avnet Americas | Cable Assembly E152210 2m 24AWG 3 POS M8 Circular F - Bulk (Alt: 1200860119) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |
Part Details for 1200860119
1200860119 CAD Models
1200860119 Part Data Attributes:
|
1200860119
Molex
Buy Now
Datasheet
|
Compare Parts:
1200860119
Molex
CORD 3P FP 2M 90D COUPLER 24AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |