Part Details for 1200868155 by Molex
Overview of 1200868155 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1200868155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1200868155-ND
|
DigiKey | CBL 3POS PLUG RA TO WIRE 6.56' Min Qty: 1 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
6485 In Stock |
|
$12.1500 | Buy Now |
DISTI #
900-1200868155-ND
|
DigiKey | CBL 3POS PLUG RA TO WIRE 6.56' Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
11 In Stock |
|
$11.0999 / $16.6500 | Buy Now |
DISTI #
1200868155
|
Avnet Americas | Sensor Cable, BRAD, 90° M8 Receptacle, Free End, 3 Positions, 2 m, 6.6 ft, 120086 - Bulk (Alt: 1200868155) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200868155
|
Mouser Electronics | Sensor Cables / Actuator Cables NC SnglEnd Crdst3P Fem 6.56Lngth RoHS: Compliant | 0 |
|
$10.9600 / $16.6400 | Order Now |
DISTI #
MOL120086-8155
|
Heilind Electronics | NC-3P-FE-90-2M-PUR-0.25 403001P02M020 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
69675787
|
Verical | Cable Assembly Circular Assembled Circular 2m 23AWG M12 Circular 3 POS F Nano-Change (M8) Min Qty: 6 Package Multiple: 1 | Americas - 6480 |
|
$10.3300 / $10.7500 | Buy Now |
DISTI #
1200868155-MOL
|
TME | 1200868155 Min Qty: 7 | 6485 |
|
$6.2772 / $6.4132 | Buy Now |
DISTI #
1200868155
|
Avnet Abacus | Sensor Cable, BRAD, 90� M8 Receptacle, Free End, 3 Positions, 2 m, 6.6 ft, 120086 (Alt: 1200868155) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516503416966
|
Chip1Stop | Other wires/cables RoHS: Compliant | 6485 |
|
$12.4000 / $12.9000 | Buy Now |
DISTI #
C1S516503418502
|
Chip1Stop | Cable Assembly 2m M12 Circular 3 POS F Nano-Change® RoHS: Compliant | 6485 |
|
$13.5000 / $14.1000 | Buy Now |
Part Details for 1200868155
1200868155 CAD Models
1200868155 Part Data Attributes
|
1200868155
Molex
Buy Now
Datasheet
|
Compare Parts:
1200868155
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |