Part Details for 1200868157 by Molex
Overview of 1200868157 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200868157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM21520-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
29 In Stock |
|
$17.3375 / $18.2200 | Buy Now |
DISTI #
1200868157
|
Avnet Americas | Sensor Cable, BRAD, M8 Receptacle, Free End, 4 Positions, 5 m, 16.4 ft, 120086 - Bulk (Alt: 1200868157) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200868157
|
Mouser Electronics | Sensor Cables / Actuator Cables NC 4P FE ST 5M PUR 0.25 RoHS: Compliant | 19 |
|
$19.1800 / $25.9100 | Buy Now |
DISTI #
MOL120086-8157
|
Heilind Electronics | NC-4P-FE-ST-5M-PUR-0.25 404000P02M050 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
77317540
|
Verical | Cable Assembly circular connector one end Min Qty: 8 Package Multiple: 1 | Americas - 24 |
|
$12.3969 | Buy Now |
DISTI #
77832149
|
Verical | Cable Assembly circular connector one end Min Qty: 4 Package Multiple: 1 | Americas - 21 |
|
$14.4306 / $22.3623 | Buy Now |
DISTI #
69882552
|
Verical | Cable Assembly circular connector one end Min Qty: 4 Package Multiple: 1 | Americas - 21 |
|
$18.2500 / $19.3900 | Buy Now |
DISTI #
19081255
|
Verical | Cable Assembly circular connector one end Min Qty: 4 Package Multiple: 1 | Americas - 20 |
|
$18.2500 / $19.3900 | Buy Now |
DISTI #
1200868157
|
Avnet Americas | Sensor Cable, BRAD, M8 Receptacle, Free End, 4 Positions, 5 m, 16.4 ft, 120086 - Bulk (Alt: 1200868157) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1200868157
|
PEI Genesis | Circular Connector | 65 |
|
Buy Now |