Part Details for 1200868522 by Molex
Overview of 1200868522 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1200868522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1200868522-ND
|
DigiKey | CIRC CBL 3POS RCPT TO WIRE 16.4' Min Qty: 4 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.4400 | Buy Now |
DISTI #
1200868522
|
Avnet Americas | Nano-Change Single-Ended Cordset 3 Position Male Straight 22 AWG TPE 5m - Bulk (Alt: 1200868522) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200868522
|
Mouser Electronics | Sensor Cables / Actuator Cables NC 3P M/MP 5M ST #22/3 TPE | 0 |
|
$37.1000 / $47.4300 | Order Now |
DISTI #
1200868522-MOL-0
|
TME | 1200868522 Min Qty: 1 | 24 |
|
$53.5569 / $54.6471 | Buy Now |
DISTI #
C1S549805786619
|
Chip1Stop | Connector Circular RoHS: Compliant | 24 |
|
$47.7000 / $48.7000 | Buy Now |
DISTI #
C1S549804763833
|
Chip1Stop | Connector Circular RoHS: Compliant | 24 |
|
$43.6000 / $44.5000 | Buy Now |
DISTI #
10203681
|
TestEquity LLC | Molex 1200868522 NC 3P M/MP 5M ST #22/3 TPE | 24 |
|
$41.9300 | Buy Now |
Part Details for 1200868522
1200868522 CAD Models
1200868522 Part Data Attributes
|
1200868522
Molex
Buy Now
Datasheet
|
Compare Parts:
1200868522
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |