Part Details for 1200870238 by Molex
Results Overview of 1200870238 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1200870238
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
18P1697
|
Newark | Nc 3P M/Mfe 4M St/St 22Awg |Molex 1200870238 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
Buy Now | |
|
DISTI #
2266-1200870238-23-ND
|
DigiKey | CIR CBL 3POS RCPT TO PLUG 13.12' Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$33.0600 | Buy Now |
|
DISTI #
1200870238-ND
|
DigiKey | CIR CBL 3POS RCPT TO PLUG 13.12' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4 In Stock |
|
$19.4157 / $29.8700 | Buy Now |
|
DISTI #
67543977
|
Verical | NC 3P M/MFE 4M ST/ST 22AWG RoHS: Exempt Min Qty: 3 Package Multiple: 1 | Americas - 24 |
|
$29.2500 | Buy Now |
|
DISTI #
1200870238-MOL-0
|
TME | Cable: for sensors/automation, M8, PIN: 3, unshielded, plug, PVC Min Qty: 3 | 24 |
|
$36.9490 / $36.9494 | Buy Now |
|
|
Powell Electronics | Connector Min Qty: 5 | 16 |
|
$33.0700 | Buy Now |
|
DISTI #
000000000005785815
|
Sager | Sensor Cables / Actuator Cables NC 3P M/MFE 4M ST/ST 22AWG | 0 |
|
Buy Now |
Part Details for 1200870238
1200870238 CAD Models
1200870238 Part Data Attributes
|
|
1200870238
Molex
Buy Now
Datasheet
|
Compare Parts:
1200870238
Molex
Wire And Cable,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| Connector Side1 | M8 Female | |
| Connector Side2 | M8 Male | |
| Connector Support Type | Cable Assembly | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Jacket Material | Thermoplastic Elastomer | |
| MIL Conformance | No | |
| Number of Conductors | 3 | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -25 °C | |
| Rated Current | 3 A | |
| Shielding | No | |
| Wire and Cable Name | Communication Cable |