Part Details for 1200878726 by Molex
Results Overview of 1200878726 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1200878726
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MOL120087-8726
|
Heilind Electronics | CSE M8 M8 3P AC FE RAWSOR MA S 443031B41M100 | Americas - 0 in Stock |
|
Buy Now |
Part Details for 1200878726
1200878726 CAD Models
1200878726 Part Data Attributes
|
|
1200878726
Molex
Buy Now
Datasheet
|
Compare Parts:
1200878726
Molex
Cable Assembly,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Connector Side1 | M8 | |
| Connector Side2 | M8 | |
| Connector Support Type | Cable Assembly | |
| Cross Section Area | 0.205 Mm2 | |
| DIN Conformance | No | |
| Diameter | 4.5 Mm | |
| IEC Conformance | No | |
| Jacket Material | Polyethylene/Polyurethane | |
| Length | 10 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 3 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Rated Current | 3 A | |
| Rated Voltage | 60 V | |
| Shielding | No | |
| Wire Gauge | 24 Awg | |
| Wire and Cable Name | Communication Cable |