Part Details for 1200880050 by Molex
Overview of 1200880050 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1200880050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P2287
|
Newark | Nc 4P Fp 5M Snap 24Awg Pvc |Molex 1200880050 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.8700 / $39.6300 | Buy Now |
DISTI #
1200880050-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 16.4' Min Qty: 4 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.6675 | Buy Now |
DISTI #
1200880050
|
Avnet Americas | Nano-Change Single-Ended Cordset 4 Position Female with Snap Coupling to Pigtail 24 AWG PVC 5m - Bulk (Alt: 1200880050) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200880050
|
Mouser Electronics | Sensor Cables / Actuator Cables NC 4P FP 5M SNAP 24AWG PVC | 0 |
|
$31.9800 / $37.3600 | Order Now |
Part Details for 1200880050
1200880050 CAD Models
1200880050 Part Data Attributes
|
1200880050
Molex
Buy Now
Datasheet
|
Compare Parts:
1200880050
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |