Part Details for 1200888159 by Molex
Overview of 1200888159 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1200888159
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1200888159-ND
|
DigiKey | CBL CIRC Min Qty: 24 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.6183 | Buy Now |
DISTI #
1200888159
|
Avnet Americas | Nano-Change M8 Single-Ended Cordset 3 Position Female Right Angle with Snap Coupling to Pigtail 24 AWG PVC 0.25m - Bulk (Alt: 1200888159) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200888159
|
Mouser Electronics | Sensor Cables / Actuator Cables NC 3P FE 90 5M LS0H SNAP 0.25 RoHS: Compliant | 0 |
|
$18.0500 / $22.6700 | Order Now |
DISTI #
MOL120088-8159
|
Heilind Electronics | NC-3P-FE-90-5M-LS0H-SNAP-0.25 503001H08M050 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1200888159
|
Avnet Americas | Nano-Change M8 Single-Ended Cordset 3 Position Female Right Angle with Snap Coupling to Pigtail 24 AWG PVC 0.25m - Bulk (Alt: 1200888159) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ |