Part Details for 120089-5003 (ALTERNATE: 0808 04LMF 00001) by Woodhead Molex
Overview of 120089-5003 (ALTERNATE: 0808 04LMF 00001) by Woodhead Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120089-5003 (ALTERNATE: 0808 04LMF 00001)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70881600
|
RS | Splitter, Y Nano-Change to M8, 4 Poles Female to 4 Poles Male, IP67, 60V | Molex Woodhead/Brad 120089-5003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 13 |
|
$76.7600 / $99.6900 | Buy Now |