There are no models available for this part yet.
Overview of 12009-750 by ABB Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51712-009LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P 20S Vertical Header. | |
10120090-400HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 0 Positions, 2.54mm (0.100in) Pitch. | |
90312-009LF | Amphenol Communications Solutions | Crimp-to-Wire Housing, Single Row, Pol. w/Latch, 9 Position |
Price & Stock for 12009-750 by ABB Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71491737
|
RS | ENT Flexible Raceway Tubing, 1.25", Blue | Carlon by ABB 12009-750 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Container: Linear Foot | 0 |
|
$5.6100 / $5.9700 | RFQ | |
DISTI #
000000000006297073
|
Sager | CL 12009750 1-1/4 INCH BLUE ENT 750 Min Qty: 750 | 0 |
|
$5.7900 | Buy Now |