Part Details for 12009-750 by Thomas & Betts
Overview of 12009-750 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51712-009LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P 20S Vertical Header. | |
10120090-400HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 0 Positions, 2.54mm (0.100in) Pitch. | |
90312-009LF | Amphenol Communications Solutions | Crimp-to-Wire Housing, Single Row, Pol. w/Latch, 9 Position |
Price & Stock for 12009-750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30T9085
|
Newark | 1-1/4 Inch Blue Ent 750 Reel |Abb Thomas & Betts 12009-750 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2300 / $6.6300 | Buy Now |
|
Onlinecomponents.com | ENT Flexible Raceway - Size 1-1/4 Inch - Nominal Inner Diameter 1.402 Inch - Nominal Outer Diameter 1.66 Inches - Minimum Bend Radius 6 Inches - Length 750 Feet - Blue. RoHS: Compliant | 0 |
|
$4.4900 / $12.2700 | Buy Now |
|
Master Electronics | ENT Flexible Raceway - Size 1-1/4 Inch - Nominal Inner Diameter 1.402 Inch - Nominal Outer Diameter 1.66 Inches - Minimum Bend Radius 6 Inches - Length 750 Feet - Blue. RoHS: Compliant | 0 |
|
$4.4900 / $12.2700 | Buy Now |