Part Details for 1200945021 by Molex
Overview of 1200945021 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200945021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1200945021-ND
|
DigiKey | CBL CIRC 12POS FEM TO WIRE 16.4' Min Qty: 10 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$246.6710 | Buy Now |
DISTI #
1200945021
|
Avnet Americas | Brad M23 Double-Ended Cordset 12 Position Female Straight to Pigtail 18/22 AWG PUR 5m - Bulk (Alt: 1200945021) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200945021
|
Mouser Electronics | Sensor Cables / Actuator Cables M23-12P-11W-FE-ST-5M-PUR | 0 |
|
$245.6500 / $246.6700 | Order Now |
DISTI #
MOL120094-5021
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120094-5021 M23-12P-11W-FE-ST-5M-PUR | Americas - 0 in Stock |
|
Buy Now |
Part Details for 1200945021
1200945021 CAD Models
1200945021 Part Data Attributes:
|
1200945021
Molex
Buy Now
Datasheet
|
Compare Parts:
1200945021
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |