Part Details for 1200948013 by Molex
Overview of 1200948013 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200948013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1200948013-ND
|
DigiKey | CBL CIRC 12POS FEM TO WIRE 32.8' Min Qty: 10 Lead time: 95 Weeks Container: Bulk | Temporarily Out of Stock |
|
$171.7460 | Buy Now |
DISTI #
1200948013
|
Avnet Americas | Brad M23 Double-Ended Cordset 12 Position Female Right Angle to Pigtail 18/22 AWG PUR 10m - Bulk (Alt: 1200948013) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200948013
|
Mouser Electronics | Sensor Cables / Actuator Cables M23 12P 9W FE 90 10M PUR | 0 |
|
$171.7200 | Order Now |
DISTI #
MOL120094-8013
|
Heilind Electronics | M23-12P-9W-FE-90-10M-PUR K02201P80M100 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1200948013
|
Avnet Americas | Brad M23 Double-Ended Cordset 12 Position Female Right Angle to Pigtail 18/22 AWG PUR 10m - Bulk (Alt: 1200948013) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |