Part Details for 1200948027 by Molex
Overview of 1200948027 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200948027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1200948027-ND
|
DigiKey | CBL CIRC Min Qty: 10 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$219.7140 | Buy Now |
DISTI #
1200948027
|
Avnet Americas | Brad M23 Double-Ended Cordset 19 Position Female Right Angle to Pigtail 18/22 AWG PUR 10m - Bulk (Alt: 1200948027) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200948027
|
Mouser Electronics | Sensor Cables / Actuator Cables M23 19P 15W FE 90 10M PUR | 0 |
|
$218.8000 / $219.7100 | Order Now |
DISTI #
MOL120094-8027
|
Heilind Electronics | M23-19P-15W-FE-90-10M-PUR K03201P80M100 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1200948027
|
Avnet Americas | Brad M23 Double-Ended Cordset 19 Position Female Right Angle to Pigtail 18/22 AWG PUR 10m - Bulk (Alt: 1200948027) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |