Part Details for 1200948156 by Molex
Overview of 1200948156 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200948156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1200948156-ND
|
DigiKey | CBL CIRC Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
10 In Stock |
|
$174.4050 / $193.7800 | Buy Now |
DISTI #
1200948156
|
Avnet Americas | Brad M23 Double-Ended Cordset 19 Position Female Straight to Pigtail 19/22 AWG WSOR 10m - Bulk (Alt: 1200948156) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200948156
|
Mouser Electronics | Sensor Cables / Actuator Cables M23 19P FE ST 10M WSOR RoHS: Compliant | 0 |
|
$172.9600 / $174.3700 | Order Now |
DISTI #
MOL120094-8156
|
Heilind Electronics | M23-19P-FE-ST-10M-WSOR K03000B80M100 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1200948156
|
Avnet Americas | Brad M23 Double-Ended Cordset 19 Position Female Straight to Pigtail 19/22 AWG WSOR 10m - Bulk (Alt: 1200948156) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1200948156
|
Avnet Americas | Brad M23 Double-Ended Cordset 19 Position Female Straight to Pigtail 19/22 AWG WSOR 10m - Bulk (Alt: 1200948156) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |