Part Details for 1200970000 by Weidmüller Interface GmbH & Co. KG
Overview of 1200970000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200970000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W2264
|
Newark | Ktb Ql 916120 S4E3 |Weidmuller 1200970000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,091.9700 / $4,585.3300 | Buy Now |
DISTI #
1200970000-ND
|
DigiKey | BOX S STL 35.98"L X 24.02"W Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,898.4000 | Buy Now |
DISTI #
1200970000
|
Avnet Americas | KLIPPON Terminal Box Quarter Lock Enclosure 200mm x 610mm x 914mm Stainless Steel Electro Polished Silver - Bulk (Alt: 1200970000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1200970000
|
Mouser Electronics | Enclosures, Boxes, & Cases KTB QL 916120 S4E3 | 0 |
|
$3,674.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,755.1300 / $3,917.8400 | Buy Now |