Part Details for 1200980087 by Molex
Overview of 1200980087 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1200980087
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P4748
|
Newark | Mic 5P Fp 5M Shld Pbus Pur |Molex 1200980087 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$105.1800 | Buy Now |
DISTI #
2266-1200980087-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 37 Weeks Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
$102.0900 / $108.4600 | Buy Now |
DISTI #
1200980087-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.4558 | Buy Now |
DISTI #
1200980087
|
Avnet Americas | Micro-Change M12 Single-Ended Cordset 5 Poles Female Straight to Pigtail 24 AWG 5m Length PROFIBUS PUR Cable Preferred Version in Europe - Bulk (Alt: 1200980087) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200980087
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 5P FP 5M SHLD PBUS PUR RoHS: Compliant | 0 |
|
$96.3100 / $96.6800 | Order Now |
DISTI #
MOL120098-0087
|
Heilind Electronics | MIC 5P FP 5M SHLD PBUS PUR B05S00PP4M050 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
Molex 1200980087
|
PEI Genesis | Circular Connector | 33 |
|
Buy Now | |
DISTI #
10203930
|
TestEquity LLC | Molex 1200980087 Micro-Change (M12) Single-Ended Cordset, 5 Poles, Female (Straight) to Pigtail, 24 AWG, 5.0m (16.40 ft.) Length, PROFIBUS PUR Cable Preferred Version in Europe | 33 |
|
$108.4900 | Buy Now |
Part Details for 1200980087
1200980087 CAD Models
1200980087 Part Data Attributes
|
1200980087
Molex
Buy Now
Datasheet
|
Compare Parts:
1200980087
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |