Part Details for 1200980104 by Molex
Overview of 1200980104 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1200980104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P4768
|
Newark | Cse M12 Pro 5P Bc Ma Str Pur 5M Se Shld |Molex 1200980104 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$112.9900 | Buy Now |
DISTI #
2266-1200980104-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 16.4' Min Qty: 1 Lead time: 37 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$108.9100 / $113.4100 | Buy Now |
DISTI #
1200980104-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 16.4' Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$112.3558 | Buy Now |
DISTI #
1200980104
|
Avnet Americas | Micro-Change M12 Single-Ended Cordset 5 Poles Male Straight to Pigtail 24 AWG 5m Length PROFIBUS PUR Cable - Bulk (Alt: 1200980104) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200980104
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 5P M/MP 5M SHLD PBUS PUR RoHS: Compliant | 0 |
|
$105.2700 / $105.9400 | Order Now |
DISTI #
MOL120098-0104
|
Heilind Electronics | CSE M12 PRO 5P BC MA STR PUR 5 B05S06PP4M050 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16496633
|
Verical | Cable Assembly Circular 5m 24AWG M12 Circular 5 Straight Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$96.3500 / $100.3300 | Buy Now |
DISTI #
Molex 1200980104
|
PEI Genesis | Circular Connector | 19 |
|
Buy Now | |
DISTI #
10203936
|
TestEquity LLC | Molex 1200980104 Micro-Change (M12) Single-Ended Cordset, 5 Poles, Male (Straight) to Pigtail, 24 AWG, 5.0m (16.40') Length, PROFIBUS PUR Cable Preferred Version in Europe | 19 |
|
$113.4400 | Buy Now |
Part Details for 1200980104
1200980104 CAD Models
1200980104 Part Data Attributes
|
1200980104
Molex
Buy Now
Datasheet
|
Compare Parts:
1200980104
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |