Part Details for 1200980222 by Molex
Overview of 1200980222 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1200980222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1200980222-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 98.4' Min Qty: 4 Lead time: 56 Weeks Container: Bulk | Temporarily Out of Stock |
|
$496.5100 | Buy Now |
DISTI #
1200980222
|
Avnet Americas | Micro-Change Reverse Keyway Single-Ended Cordset 5 Position Female Straight 22 AWG PUR 30m - Bulk (Alt: 1200980222) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200980222
|
Mouser Electronics | Sensor Cables / Actuator Cables MMC-5P-AC(E)-FE-ST-30M-PUR | 0 |
|
$446.8000 / $496.4900 | Order Now |
DISTI #
MOL120098-0222
|
Heilind Electronics | MMC-5P-AC(E)-FE-ST-30M-PUR B05S00PP4M300 | Americas - 0 in Stock |
|
Buy Now |
Part Details for 1200980222
1200980222 CAD Models
1200980222 Part Data Attributes
|
1200980222
Molex
Buy Now
Datasheet
|
Compare Parts:
1200980222
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |